Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MB35SA.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3955516
Product RangeDS38999/26 Series
Your Part Number
29 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY960.770 (CNY1,085.6701) |
| 5+ | CNY933.460 (CNY1,054.8098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY960.77 (CNY1,085.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MB35SA.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3955516
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement11-35
Connector Body MaterialComposite Body
Contact PlatingGold
Insert RotationA
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Insert Arrangement
11-35
Contact Plating
Gold
Service Class
General Duty
Product Range
DS38999/26 Series
Coupling Style
Threaded
Connector Body Material
Composite Body
Insert Rotation
A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
