Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MA98SN.Copy
Order Code3955514
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,098.720 (CNY1,241.5536) |
| 5+ | CNY1,021.060 (CNY1,153.7978) |
| 10+ | CNY943.400 (CNY1,066.042) |
| 25+ | CNY888.320 (CNY1,003.8016) |
| 50+ | CNY848.980 (CNY959.3474) |
| 100+ | CNY825.100 (CNY932.363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,098.72 (CNY1,241.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MA98SN.Copy
Order Code3955514
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Insert Arrangement9-98
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
9-98
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Service Class
EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
