Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MA35PN.Copy
Order Code3955512
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,145.160 (CNY1,294.0308) |
| 5+ | CNY1,064.260 (CNY1,202.6138) |
| 10+ | CNY983.350 (CNY1,111.1855) |
| 25+ | CNY925.960 (CNY1,046.3348) |
| 50+ | CNY884.950 (CNY999.9935) |
| 100+ | CNY868.570 (CNY981.4841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,145.16 (CNY1,294.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MA35PN.Copy
Order Code3955512
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
6Contacts
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Connector Body Material
Composite Body
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
