Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26KB98PN.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3955511
Product RangeDS38999/26 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,150.010 (CNY1,299.5113) |
| 5+ | CNY1,068.760 (CNY1,207.6988) |
| 10+ | CNY987.500 (CNY1,115.875) |
| 25+ | CNY929.860 (CNY1,050.7418) |
| 50+ | CNY888.690 (CNY1,004.2197) |
| 100+ | CNY872.240 (CNY985.6312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,150.01 (CNY1,299.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26KB98PN.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3955511
Product RangeDS38999/26 Series
Technical Datasheet
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement11-98
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Service ClassCorrosion Resistant, EMI, Firewall
Technical Specifications
Product Range
DS38999/26 Series
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Service Class
Corrosion Resistant, EMI, Firewall
Circular Connector Shell Style
Straight Plug
Insert Arrangement
11-98
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
