Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26JB35SN.Copy
Order Code3955500
Product RangeDS38999/26 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,231.140 (CNY1,391.1882) |
| 5+ | CNY1,144.180 (CNY1,292.9234) |
| 10+ | CNY1,057.210 (CNY1,194.6473) |
| 25+ | CNY995.540 (CNY1,124.9602) |
| 50+ | CNY951.490 (CNY1,075.1837) |
| 100+ | CNY933.890 (CNY1,055.2957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,231.14 (CNY1,391.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26JB35SN.Copy
Order Code3955500
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement11-35
Connector Body MaterialComposite Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
11-35
Contact Plating
Gold
Product Range
DS38999/26 Series
Coupling Style
Threaded
Connector Body Material
Composite Body
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
