Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FE35PNCopy
Order Code4076168
Product RangeDS38999/26 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,047.740 (CNY2,313.9462) |
| 5+ | CNY1,898.110 (CNY2,144.8643) |
| 10+ | CNY1,748.480 (CNY1,975.7824) |
| 25+ | CNY1,642.340 (CNY1,855.8442) |
| 50+ | CNY1,610.510 (CNY1,819.8763) |
| 100+ | CNY1,578.680 (CNY1,783.9084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,047.74 (CNY2,313.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FE35PNCopy
Order Code4076168
Product RangeDS38999/26 Series
Technical Datasheet
Product RangeDS38999/26 Series
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEMI
Technical Specifications
Product Range
DS38999/26 Series
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
EMI
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
