Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FD18PACopy
Order Code3801151
Product RangeDS38999/26 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY755.510 (CNY853.7263) |
| 5+ | CNY698.880 (CNY789.7344) |
| 10+ | CNY642.240 (CNY725.7312) |
| 25+ | CNY602.060 (CNY680.3278) |
| 50+ | CNY573.360 (CNY647.8968) |
| 100+ | CNY546.040 (CNY617.0252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY755.51 (CNY853.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FD18PACopy
Order Code3801151
Product RangeDS38999/26 Series
Technical Datasheet
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement15-18
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEMI
Technical Specifications
Product Range
DS38999/26 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
EMI
Circular Connector Shell Style
Straight Plug
Insert Arrangement
15-18
Contact Material
Copper Alloy
Insert Rotation
A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
