Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC98SNCopy
Manufacturer Standard Lead Time10 weeks
Order Code2708625
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,229.330 (CNY2,519.1429) |
| 5+ | CNY2,062.300 (CNY2,330.399) |
| 10+ | CNY1,895.270 (CNY2,141.6551) |
| 25+ | CNY1,776.790 (CNY2,007.7727) |
| 50+ | CNY1,741.260 (CNY1,967.6238) |
| 100+ | CNY1,705.720 (CNY1,927.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,229.33 (CNY2,519.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC98SNCopy
Manufacturer Standard Lead Time10 weeks
Order Code2708625
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement13-98
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
13-98
Connector Body Plating
Electroless Nickel
Service Class
EMI
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
