Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC4PNCopy
Order Code3549347
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,142.860 (CNY2,421.4318) |
| 5+ | CNY1,982.280 (CNY2,239.9764) |
| 10+ | CNY1,821.700 (CNY2,058.521) |
| 25+ | CNY1,707.810 (CNY1,929.8253) |
| 50+ | CNY1,673.660 (CNY1,891.2358) |
| 100+ | CNY1,639.500 (CNY1,852.635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,142.86 (CNY2,421.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC4PNCopy
Order Code3549347
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement13-4
Connector Body MaterialAluminum Body
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
13-4
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Service Class
Environmentally Sealed
Technical Docs (2)
Alternatives for D38999/26FC4PN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
