Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35SN.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2500934
Product RangeDS38999/26 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY907.430 (CNY1,025.3959) |
| 5+ | CNY839.390 (CNY948.5107) |
| 10+ | CNY771.340 (CNY871.6142) |
| 25+ | CNY723.100 (CNY817.103) |
| 50+ | CNY688.630 (CNY778.1519) |
| 100+ | CNY657.150 (CNY742.5795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY907.43 (CNY1,025.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35SN.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2500934
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts22Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-35
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Insert Rotation
N
Product Range
DS38999/26 Series
No. of Contacts
22Contacts
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (2)
Alternatives for D38999/26FC35SN.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06618
