Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35SBCopy
Order Code2708623
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,263.240 (CNY2,557.4612) |
| 5+ | CNY2,097.610 (CNY2,370.2993) |
| 10+ | CNY1,931.980 (CNY2,183.1374) |
| 25+ | CNY1,814.500 (CNY2,050.385) |
| 50+ | CNY1,779.270 (CNY2,010.5751) |
| 100+ | CNY1,744.040 (CNY1,970.7652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,263.24 (CNY2,557.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35SBCopy
Order Code2708623
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationB
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
B
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04105
