Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35SACopy
Order Code2708622
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,756.160 (CNY3,114.4608) |
| 5+ | CNY2,549.690 (CNY2,881.1497) |
| 10+ | CNY2,343.210 (CNY2,647.8273) |
| 25+ | CNY2,215.100 (CNY2,503.063) |
| 50+ | CNY2,170.800 (CNY2,453.004) |
| 100+ | CNY2,126.500 (CNY2,402.945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,756.16 (CNY3,114.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35SACopy
Order Code2708622
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Connector Body Plating
Electroless Nickel
Insert Rotation
A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047649
