Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35PN..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2708655
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.540 (CNY891.0502) |
| 5+ | CNY729.440 (CNY824.2672) |
| 10+ | CNY670.330 (CNY757.4729) |
| 25+ | CNY628.390 (CNY710.0807) |
| 50+ | CNY598.440 (CNY676.2372) |
| 100+ | CNY569.910 (CNY643.9983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.54 (CNY891.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FC35PN..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2708655
Technical Datasheet
Circular Connector Shell StyleStraight Plug
No. of Contacts22Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-35
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
13-35
Insert Rotation
N
No. of Contacts
22Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
Service Class
EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
