Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FB35SACopy
Manufacturer Standard Lead Time4 weeks
Order Code4263853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,015.930 (CNY2,278.0009) |
| 5+ | CNY1,867.950 (CNY2,110.7835) |
| 10+ | CNY1,719.960 (CNY1,943.5548) |
| 25+ | CNY1,615.010 (CNY1,824.9613) |
| 50+ | CNY1,583.540 (CNY1,789.4002) |
| 100+ | CNY1,552.060 (CNY1,753.8278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,015.93 (CNY2,278.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FB35SACopy
Manufacturer Standard Lead Time4 weeks
Order Code4263853
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement11-35
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationA
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
A
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
11-35
Contact Plating
Gold
Service Class
EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030618
