Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YD35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638611
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.970 (CNY902.8361) |
| 5+ | CNY759.410 (CNY858.1333) |
| 10+ | CNY719.840 (CNY813.4192) |
| 25+ | CNY705.450 (CNY797.1585) |
| 50+ | CNY691.050 (CNY780.8865) |
| 100+ | CNY676.650 (CNY764.6145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.97 (CNY902.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YD35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638611
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Insert Arrangement15-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
Insert Arrangement
15-35
Connector Body Plating
Passivated
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
