Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YB35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154550
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY708.090 (CNY800.1417) |
| 5+ | CNY669.410 (CNY756.4333) |
| 10+ | CNY630.730 (CNY712.7249) |
| 25+ | CNY618.120 (CNY698.4756) |
| 50+ | CNY605.510 (CNY684.2263) |
| 100+ | CNY592.890 (CNY669.9657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY708.09 (CNY800.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YB35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154550
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationA
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Contact Material
Ferrous Alloy
Insert Rotation
A
Circular Connector Shell Style
Solder Mount Receptacle
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Service Class
Hermetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
