Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YA98PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638607
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.220 (CNY801.4186) |
| 5+ | CNY656.030 (CNY741.3139) |
| 10+ | CNY602.840 (CNY681.2092) |
| 25+ | CNY565.130 (CNY638.5969) |
| 50+ | CNY538.180 (CNY608.1434) |
| 100+ | CNY512.540 (CNY579.1702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.22 (CNY801.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YA98PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638607
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Contact PlatingGold
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Solder Pin
Insert Arrangement
9-98
Contact Material
Ferrous Alloy
Service Class
Hermetic
Circular Connector Shell Style
Solder Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019886
