Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YA35PNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638606
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.540 (CNY814.2102) |
| 5+ | CNY666.510 (CNY753.1563) |
| 10+ | CNY612.480 (CNY692.1024) |
| 25+ | CNY574.170 (CNY648.8121) |
| 50+ | CNY546.800 (CNY617.884) |
| 100+ | CNY520.730 (CNY588.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.54 (CNY814.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YA35PNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638606
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleSolder Mount Receptacle
No. of Contacts6Contacts
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
6Contacts
Insert Arrangement
9-35
Contact Material
Ferrous Alloy
Circular Connector Shell Style
Solder Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019723
