Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YA35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154528
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.040 (CNY870.1452) |
| 5+ | CNY712.310 (CNY804.9103) |
| 10+ | CNY654.570 (CNY739.6641) |
| 25+ | CNY613.630 (CNY693.4019) |
| 50+ | CNY584.370 (CNY660.3381) |
| 100+ | CNY556.530 (CNY628.8789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY770.04 (CNY870.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25YA35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154528
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Insert Arrangement9-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
9-35
Connector Body Plating
Passivated
Service Class
Hermetic
Circular Connector Shell Style
Solder Mount Receptacle
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034782
