Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25NH35PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638605
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,785.570 (CNY2,017.6941) |
| 5+ | CNY1,753.730 (CNY1,981.7149) |
| 10+ | CNY1,721.890 (CNY1,945.7357) |
| 25+ | CNY1,687.460 (CNY1,906.8298) |
| 50+ | CNY1,653.020 (CNY1,867.9126) |
| 100+ | CNY1,618.580 (CNY1,828.9954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,785.57 (CNY2,017.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25NH35PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638605
Technical Datasheet
Circular Connector Shell StyleSolder Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body PlatingNickel
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
Technical Specifications
Circular Connector Shell Style
Solder Mount Receptacle
Coupling Style
Threaded
Contact Material
Ferrous Alloy
Insert Rotation
N
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
