Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25NB98PNCopy
Order Code3638599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY669.500 (CNY756.535) |
| 50+ | CNY656.110 (CNY741.4043) |
| 100+ | CNY642.720 (CNY726.2736) |
Price for:Each
Minimum: 25
Multiple: 25
CNY16,737.50 (CNY18,913.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25NB98PNCopy
Order Code3638599
Technical Datasheet
Coupling StyleThreaded
Insert Arrangement11-98
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Insert RotationN
Service ClassHermetic
Technical Specifications
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Insert Arrangement
11-98
Contact Material
Ferrous Alloy
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
