Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25NB35PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY497.950 (CNY562.6835) |
| 50+ | CNY481.230 (CNY543.7899) |
| 100+ | CNY467.880 (CNY528.7044) |
| 250+ | CNY455.680 (CNY514.9184) |
Price for:Each
Minimum: 25
Multiple: 25
CNY12,448.75 (CNY14,067.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/25NB35PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638598
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Coupling StyleThreaded
Insert Arrangement11-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Service Class
Hermetic
Circular Connector Shell Style
Solder Mount Receptacle
Insert Arrangement
11-35
Contact Material
Ferrous Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
