Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24WC8PNCopy
Order Code3807169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY829.970 (CNY937.8661) |
| 5+ | CNY726.220 (CNY820.6286) |
| 10+ | CNY601.730 (CNY679.9549) |
| 25+ | CNY539.480 (CNY609.6124) |
| 50+ | CNY497.980 (CNY562.7174) |
| 100+ | CNY481.350 (CNY543.9255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY829.97 (CNY937.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24WC8PNCopy
Order Code3807169
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Insert Arrangement13-8
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Contact Material
Copper Alloy
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
13-8
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
