Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KG41SNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2708620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,200.110 (CNY2,486.1243) |
| 5+ | CNY1,939.680 (CNY2,191.8384) |
| 10+ | CNY1,627.170 (CNY1,838.7021) |
| 25+ | CNY1,532.380 (CNY1,731.5894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,200.11 (CNY2,486.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KG41SNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2708620
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Insert Arrangement21-41
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
21-41
Connector Body Plating
Passivated
Insert Rotation
N
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
