Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KC35SNCopy
Order Code2708615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,003.330 (CNY2,263.7629) |
| 5+ | CNY1,766.200 (CNY1,995.806) |
| 10+ | CNY1,481.630 (CNY1,674.2419) |
| 25+ | CNY1,395.330 (CNY1,576.7229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,003.33 (CNY2,263.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KC35SNCopy
Order Code2708615
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Alternatives for D38999/24KC35SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001461
