Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KC35PNCopy
Order Code2708614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,519.430 (CNY1,716.9559) |
| 5+ | CNY1,339.580 (CNY1,513.7254) |
| 10+ | CNY1,123.760 (CNY1,269.8488) |
| 25+ | CNY1,058.280 (CNY1,195.8564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,519.43 (CNY1,716.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KC35PNCopy
Order Code2708614
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
13-35
Connector Body Plating
Passivated
Technical Docs (2)
Alternatives for D38999/24KC35PN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001334
