Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KA35SACopy
Manufacturer Standard Lead Time14 weeks
Order Code2708607
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.130 (CNY1,338.0669) |
| 5+ | CNY1,100.470 (CNY1,243.5311) |
| 10+ | CNY1,016.810 (CNY1,148.9953) |
| 25+ | CNY957.470 (CNY1,081.9411) |
| 50+ | CNY915.090 (CNY1,034.0517) |
| 100+ | CNY898.160 (CNY1,014.9208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,184.13 (CNY1,338.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/24KA35SACopy
Manufacturer Standard Lead Time14 weeks
Order Code2708607
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassCorrosion Resistant, EMI, Firewall
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
A
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
9-35
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI, Firewall
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
