Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YF35PNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,563.180 (CNY2,896.3934) |
| 5+ | CNY2,371.140 (CNY2,679.3882) |
| 10+ | CNY2,179.100 (CNY2,462.383) |
| 25+ | CNY2,046.020 (CNY2,312.0026) |
| 50+ | CNY2,005.100 (CNY2,265.763) |
| 100+ | CNY1,964.180 (CNY2,219.5234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,563.18 (CNY2,896.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YF35PNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638593
Technical Datasheet
Circular Connector Contact TypeSolder Pin
Insert Arrangement19-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact PlatingGold
Service ClassHermetic
Technical Specifications
Circular Connector Contact Type
Solder Pin
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Insert Arrangement
19-35
Connector Body Plating
Passivated
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
