Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YE35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638592
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,236.580 (CNY2,527.3354) |
| 5+ | CNY2,069.010 (CNY2,337.9813) |
| 10+ | CNY1,901.430 (CNY2,148.6159) |
| 25+ | CNY1,782.560 (CNY2,014.2928) |
| 50+ | CNY1,746.910 (CNY1,974.0083) |
| 100+ | CNY1,711.260 (CNY1,933.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,236.58 (CNY2,527.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YE35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638592
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts55Contacts
Connector Body PlatingPassivated
Contact PlatingGold
Insert RotationN
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
55Contacts
Contact Plating
Gold
Service Class
Hermetic
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Plating
Passivated
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089813
