Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YD35PNCopy
Order Code3638591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,670.620 (CNY1,887.8006) |
| 5+ | CNY1,637.210 (CNY1,850.0473) |
| 10+ | CNY1,603.800 (CNY1,812.294) |
| 25+ | CNY1,570.390 (CNY1,774.5407) |
| 50+ | CNY1,536.980 (CNY1,736.7874) |
| 100+ | CNY1,503.560 (CNY1,699.0228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,670.62 (CNY1,887.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YD35PNCopy
Order Code3638591
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts37Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement15-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Insert RotationN
Service ClassHermetic
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
15-35
Contact Material
Ferrous Alloy
Service Class
Hermetic
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
