Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YD35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154548
Product RangeD38999/23 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,711.570 (CNY1,934.0741) |
| 5+ | CNY1,583.310 (CNY1,789.1403) |
| 10+ | CNY1,455.040 (CNY1,644.1952) |
| 25+ | CNY1,364.070 (CNY1,541.3991) |
| 50+ | CNY1,315.500 (CNY1,486.515) |
| 100+ | CNY1,289.190 (CNY1,456.7847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,711.57 (CNY1,934.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YD35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154548
Product RangeD38999/23 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/23 Series
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Contact PlatingGold
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Product Range
D38999/23 Series
Contact Material
Ferrous Alloy
Service Class
Hermetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
