Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YC35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154547
Product RangeD38999/23 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,367.530 (CNY1,545.3089) |
| 5+ | CNY1,265.040 (CNY1,429.4952) |
| 10+ | CNY1,162.550 (CNY1,313.6815) |
| 25+ | CNY1,089.850 (CNY1,231.5305) |
| 50+ | CNY1,037.910 (CNY1,172.8383) |
| 100+ | CNY1,017.160 (CNY1,149.3908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,367.53 (CNY1,545.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YC35PACopy
Manufacturer Standard Lead Time23 weeks
Order Code4154547
Product RangeD38999/23 Series
Technical Datasheet
Product RangeD38999/23 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts22Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Insert RotationA
Service ClassHermetic
Technical Specifications
Product Range
D38999/23 Series
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Plating
Passivated
Insert Rotation
A
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Service Class
Hermetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063522
