Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YA98PNCopy
Order Code3638587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY850.850 (CNY961.4605) |
| 5+ | CNY787.050 (CNY889.3665) |
| 10+ | CNY723.250 (CNY817.2725) |
| 25+ | CNY678.000 (CNY766.140) |
| 50+ | CNY645.690 (CNY729.6297) |
| 100+ | CNY614.920 (CNY694.8596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY850.85 (CNY961.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YA98PNCopy
Order Code3638587
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Insert Arrangement9-98
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
9-98
Connector Body Plating
Passivated
Insert Rotation
N
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
