Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YA35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY573.160 (CNY647.6708) |
| 50+ | CNY556.850 (CNY629.2405) |
| 100+ | CNY528.370 (CNY597.0581) |
Price for:Each
Minimum: 25
Multiple: 25
CNY14,329.00 (CNY16,191.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/23YA35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638586
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Insert RotationN
Service ClassHermetic
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Service Class
Hermetic
Coupling Style
Threaded
Connector Body Plating
Passivated
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
