Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YE35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638573
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,103.080 (CNY2,376.4804) |
| 5+ | CNY1,945.510 (CNY2,198.4263) |
| 10+ | CNY1,787.930 (CNY2,020.3609) |
| 25+ | CNY1,676.150 (CNY1,894.0495) |
| 50+ | CNY1,642.630 (CNY1,856.1719) |
| 100+ | CNY1,609.110 (CNY1,818.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,103.08 (CNY2,376.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YE35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638573
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement17-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
17-35
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060565
