Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YB98PNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638569
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,075.480 (CNY1,215.2924) |
| 5+ | CNY994.870 (CNY1,124.2031) |
| 10+ | CNY914.250 (CNY1,033.1025) |
| 25+ | CNY857.070 (CNY968.4891) |
| 50+ | CNY816.220 (CNY922.3286) |
| 100+ | CNY799.900 (CNY903.887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,075.48 (CNY1,215.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YB98PNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638569
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Passivated
Contact Plating
Gold
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083
