Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YA98PNCopy
Order Code3638780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY757.530 (CNY856.0089) |
| 5+ | CNY700.730 (CNY791.8249) |
| 10+ | CNY643.920 (CNY727.6296) |
| 25+ | CNY603.640 (CNY682.1132) |
| 50+ | CNY574.860 (CNY649.5918) |
| 100+ | CNY547.470 (CNY618.6411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY757.53 (CNY856.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YA98PNCopy
Order Code3638780
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body MaterialStainless Steel Body
Insert RotationN
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Service Class
Hermetic
Circular Connector Contact Type
Solder Pin
Insert Arrangement
9-98
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
