Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YA35PACopy
Order Code4154537
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.280 (CNY587.9164) |
| 5+ | CNY508.780 (CNY574.9214) |
| 10+ | CNY497.270 (CNY561.9151) |
| 25+ | CNY485.760 (CNY548.9088) |
| 50+ | CNY479.230 (CNY541.5299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.28 (CNY587.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21YA35PACopy
Order Code4154537
Technical Datasheet
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Contact PlatingGold
Technical Specifications
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Insert Arrangement
9-35
Contact Material
Ferrous Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
