Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21NB35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,088.320 (CNY1,229.8016) |
| 5+ | CNY1,006.740 (CNY1,137.6162) |
| 10+ | CNY925.150 (CNY1,045.4195) |
| 25+ | CNY867.280 (CNY980.0264) |
| 50+ | CNY825.950 (CNY933.3235) |
| 100+ | CNY809.440 (CNY914.6672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,088.32 (CNY1,229.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/21NB35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638561
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact PlatingGold
Insert RotationN
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Plating
Nickel
Insert Rotation
N
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
