Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WJ35SNCopy
Order Code2708553
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,450.820 (CNY3,899.4266) |
| 5+ | CNY3,196.860 (CNY3,612.4518) |
| 10+ | CNY2,942.900 (CNY3,325.477) |
| 25+ | CNY2,838.620 (CNY3,207.6406) |
| 50+ | CNY2,783.060 (CNY3,144.8578) |
| 100+ | CNY2,727.500 (CNY3,082.075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,450.82 (CNY3,899.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WJ35SNCopy
Order Code2708553
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement25-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
25-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Corrosion Resistant, EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
