Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WJ35PACopy
Manufacturer Standard Lead Time8 weeks
Order Code4173275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,925.400 (CNY2,175.702) |
| 5+ | CNY1,781.130 (CNY2,012.6769) |
| 10+ | CNY1,636.860 (CNY1,849.6518) |
| 25+ | CNY1,534.520 (CNY1,734.0076) |
| 50+ | CNY1,496.280 (CNY1,690.7964) |
| 100+ | CNY1,466.360 (CNY1,656.9868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,925.40 (CNY2,175.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WJ35PACopy
Manufacturer Standard Lead Time8 weeks
Order Code4173275
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
No. of Contacts128Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Contact Material
Copper Alloy
Service Class
Corrosion Resistant, EMI
No. of Contacts
128Contacts
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782
