Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WH35PNCopy
Manufacturer Standard Lead Time5 weeks
Order Code4263762
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,302.630 (CNY2,601.9719) |
| 5+ | CNY2,130.110 (CNY2,407.0243) |
| 10+ | CNY1,957.580 (CNY2,212.0654) |
| 25+ | CNY1,835.190 (CNY2,073.7647) |
| 50+ | CNY1,798.490 (CNY2,032.2937) |
| 100+ | CNY1,761.790 (CNY1,990.8227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,302.63 (CNY2,601.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WH35PNCopy
Manufacturer Standard Lead Time5 weeks
Order Code4263762
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleThreaded
Insert Arrangement23-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
23-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Corrosion Resistant, EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
