Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WE6PNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4178363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.010 (CNY842.9913) |
| 5+ | CNY690.070 (CNY779.7791) |
| 10+ | CNY634.120 (CNY716.5556) |
| 25+ | CNY594.460 (CNY671.7398) |
| 50+ | CNY566.120 (CNY639.7156) |
| 100+ | CNY539.140 (CNY609.2282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.01 (CNY842.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WE6PNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4178363
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Coupling StyleThreaded
Insert Arrangement17-6
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
17-6
Contact Material
Copper Alloy
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
