Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WB2PNCopy
Order Code2708605
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,565.130 (CNY1,768.5969) |
| 5+ | CNY1,447.840 (CNY1,636.0592) |
| 10+ | CNY1,330.540 (CNY1,503.5102) |
| 25+ | CNY1,247.350 (CNY1,409.5055) |
| 50+ | CNY1,192.920 (CNY1,347.9996) |
| 100+ | CNY1,169.070 (CNY1,321.0491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,565.13 (CNY1,768.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WB2PNCopy
Order Code2708605
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Insert Arrangement11-2
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
11-2
Contact Material
Copper Alloy
Service Class
Corrosion Resistant, EMI
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
