Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20MC98PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code3955478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,173.410 (CNY1,325.9533) |
| 5+ | CNY1,090.500 (CNY1,232.265) |
| 10+ | CNY1,007.590 (CNY1,138.5767) |
| 25+ | CNY948.790 (CNY1,072.1327) |
| 50+ | CNY906.790 (CNY1,024.6727) |
| 100+ | CNY890.010 (CNY1,005.7113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,173.41 (CNY1,325.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20MC98PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code3955478
Technical Datasheet
No. of Contacts10Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
No. of Contacts
10Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
General Duty
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
