Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20MB35SNCopy
Order Code3955477
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,110.980 (CNY1,255.4074) |
| 5+ | CNY1,032.470 (CNY1,166.6911) |
| 10+ | CNY953.950 (CNY1,077.9635) |
| 25+ | CNY898.260 (CNY1,015.0338) |
| 50+ | CNY858.480 (CNY970.0824) |
| 100+ | CNY842.590 (CNY952.1267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,110.98 (CNY1,255.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20MB35SNCopy
Order Code3955477
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
13Contacts
Connector Body Material
Composite Body
Contact Plating
Gold
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001717
