Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20KJ61SACopy
Manufacturer Standard Lead Time12 weeks
Order Code2708600
Product RangeD38999/20 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,952.640 (CNY3,336.4832) |
| 5+ | CNY2,598.990 (CNY2,936.8587) |
| 10+ | CNY2,174.610 (CNY2,457.3093) |
| 25+ | CNY1,962.410 (CNY2,217.5233) |
| 50+ | CNY1,925.640 (CNY2,175.9732) |
| 100+ | CNY1,888.860 (CNY2,134.4118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,952.64 (CNY3,336.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20KJ61SACopy
Manufacturer Standard Lead Time12 weeks
Order Code2708600
Product RangeD38999/20 Series
Technical Datasheet
Product RangeD38999/20 Series
Circular Connector Contact TypeCrimp Socket
Insert Arrangement25-61
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Insert RotationA
Technical Specifications
Product Range
D38999/20 Series
Insert Arrangement
25-61
Connector Body Plating
Passivated
Insert Rotation
A
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144245
