Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20KC8PNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2708583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,321.250 (CNY1,493.0125) |
| 5+ | CNY1,163.000 (CNY1,314.190) |
| 10+ | CNY973.100 (CNY1,099.603) |
| 25+ | CNY878.140 (CNY992.2982) |
| 50+ | CNY861.690 (CNY973.7097) |
| 100+ | CNY845.230 (CNY955.1099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,321.25 (CNY1,493.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20KC8PNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2708583
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Passivated
Contact Plating
Gold
No. of Contacts
8Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
