Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20JC35SNCopy
Order Code3955476
Product RangeD38999/20 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,208.330 (CNY1,365.4129) |
| 5+ | CNY1,122.970 (CNY1,268.9561) |
| 10+ | CNY1,037.610 (CNY1,172.4993) |
| 25+ | CNY977.070 (CNY1,104.0891) |
| 50+ | CNY933.830 (CNY1,055.2279) |
| 100+ | CNY916.550 (CNY1,035.7015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,208.33 (CNY1,365.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20JC35SNCopy
Order Code3955476
Product RangeD38999/20 Series
Technical Datasheet
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
D38999/20 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
