Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20JB35PNCopy
Order Code3954886
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY912.190 (CNY1,030.7747) |
| 5+ | CNY846.640 (CNY956.7032) |
| 10+ | CNY781.090 (CNY882.6317) |
| 25+ | CNY734.620 (CNY830.1206) |
| 50+ | CNY701.410 (CNY792.5933) |
| 100+ | CNY669.790 (CNY756.8627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY912.19 (CNY1,030.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20JB35PNCopy
Order Code3954886
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialComposite Body
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Contact Plating
Gold
Service Class
General Duty
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Composite Body
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464
